SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
293700-2
293700-2

293700-2

DigiKey Part Number
A128689-ND
Manufacturer
Manufacturer Product Number
293700-2
Description
4 POS. LOW VOLTAGE MALE CONN. HS
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
-
Operating Temperature
-40°C ~ 120°C
Voltage Rating
-
Current Rating (Amps)
-
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 342 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

342In Stock
Ships from WEC