SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293224-1

DigiKey Part Number
A117532-ND
Manufacturer
Manufacturer Product Number
293224-1
Description
CONN SSL OUTLET HSG 2POS CRIMP
Customer Reference
Detailed Description
SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
293224-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Outlet Housing for Pin Contact
Number of Positions
2
Mounting Type
Panel Mount
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keying HV-4
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
-
Operating Temperature
-40°C ~ 120°C
Voltage Rating
250V
Current Rating (Amps)
-
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.