14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Taking Commercial Drone Reliability to New Heights

1-2307819-4

DigiKey Part Number
17-1-2307819-4TR-ND - Tape & Reel (TR)
17-1-2307819-4CT-ND - Cut Tape (CT)
17-1-2307819-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2307819-4
Description
14P,2MM,BB,REC,DRVT,SMD,AU.76,TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2307819-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,19900 €31,99 €
1002,71870 €271,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,41730 €1.692,11 €
1.4002,30201 €3.222,81 €
2.1002,23716 €4.698,04 €
3.5002,15805 €7.553,17 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,56170 €