341412-2 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 4.556
Unit Price: 0,37000 €
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 4.068
Unit Price: 0,37000 €
Datasheet
Image for 341412-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

341412-2

DigiKey Part Number
341412-2-ND
Manufacturer
Manufacturer Product Number
341412-2
Description
POSI.LOCK RECEPT.MK II L/P (PR
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
341412-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.853" (21.67mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.082" ~ 0.114" (2.08mm ~ 2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes