281273-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.184
Unit Price: 1,84000 €
Datasheet

Similar


HARTING
In Stock: 1.012
Unit Price: 1,76000 €
Datasheet

Similar


HARTING
In Stock: 101
Unit Price: 2,24000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,49121 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 2,23010 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.273
Unit Price: 1,29000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 2.390
Unit Price: 0,60000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,30994 €
Datasheet

Similar


Samtec Inc.
In Stock: 181
Unit Price: 3,03000 €
Datasheet

Similar


Samtec Inc.
In Stock: 78
Unit Price: 2,50000 €
Datasheet

Similar


Samtec Inc.
In Stock: 10
Unit Price: 3,06000 €
Datasheet
Image for 281273-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281273-2

DigiKey Part Number
281273-2-ND
Manufacturer
Manufacturer Product Number
281273-2
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
281273-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.402" (10.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.395 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.395In Stock
Ships from WEC