
281197-2 | |
|---|---|
DigiKey Part Number | A106528TR-ND - Tape & Reel (TR) A106528CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281197-2 |
Description | CONN QC RCPT 13-17AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 281197-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,11016 € | 27,54 € |
| 500 | 0,10488 € | 52,44 € |
| 1.000 | 0,09985 € | 99,85 € |
| 2.500 | 0,09360 € | 234,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08881 € | 710,48 € |
| 16.000 | 0,08457 € | 1.353,12 € |
| 24.000 | 0,08218 € | 1.972,32 € |
| 40.000 | 0,07927 € | 3.170,80 € |
| 56.000 | 0,07741 € | 4.334,96 € |
| 80.000 | 0,07549 € | 6.039,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |











