



2496739-1 | |
|---|---|
DigiKey Part Number | 17-2496739-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496739-1 |
Description | RJ45 W/MAGNET 2X4 10G POE 60W LI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496739-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.007" (25.58mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Light Pipe | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 € | 86,76 € |
| 10 | 73,74800 € | 737,48 € |
| 30 | 68,25267 € | 2.047,58 € |
| 50 | 65,83920 € | 3.291,96 € |
| 100 | 62,70140 € | 6.270,14 € |
| Unit Price without VAT: | 86,76000 € |
|---|---|
| Unit Price with VAT: | 104,97960 € |

