
RPQ-3-125 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-125-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-125 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 125A, 77.9kW, 240µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 125A, 77.9kW, 240µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,07000 € | 826,07 € |
| 10 | 766,02500 € | 7.660,25 € |
| Unit Price without VAT: | 826,07000 € |
|---|---|
| Unit Price with VAT: | 999,54470 € |

