
2359528-1 | |
|---|---|
DigiKey Part Number | 17-2359528-1TR-ND - Tape & Reel (TR) 17-2359528-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359528-1 |
Description | NECTOR T, CRIMP PIN CONTACT- 1.5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2359528-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29644 € | 74,11 € |
| 500 | 0,28226 € | 141,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27164 € | 407,46 € |
| 3.000 | 0,25867 € | 776,01 € |
| 4.500 | 0,25138 € | 1.131,21 € |
| 7.500 | 0,24248 € | 1.818,60 € |
| 10.500 | 0,23679 € | 2.486,30 € |
| 15.000 | 0,23091 € | 3.463,65 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


