84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2331814-4

DigiKey Part Number
17-2331814-4TR-ND - Tape & Reel (TR)
17-2331814-4CT-ND - Cut Tape (CT)
17-2331814-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2331814-4
Description
CABLE REC ASSY, 84 P, RA, SLIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2331814-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14; 28
Number of Positions
84
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,31000 €9,31 €
107,90800 €79,08 €
257,41320 €185,33 €
507,05920 €352,96 €
1006,73780 €673,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3506,27700 €2.196,95 €
7005,97773 €4.184,41 €
1.0505,80936 €6.099,83 €
Manufacturers Standard Package
Unit Price without VAT:9,31000 €
Unit Price with VAT:11,26510 €