
2324201-8 | |
|---|---|
DigiKey Part Number | 17-2324201-8-ND |
Manufacturer | |
Manufacturer Product Number | 2324201-8 |
Description | HSG,REC,FREE HANGING,GWT,DUALROW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2324201-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.800 | 0,16772 € | 2.817,70 € |
| Unit Price without VAT: | 0,16772 € |
|---|---|
| Unit Price with VAT: | 0,20294 € |


