Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
2304372-3
2304372-3

2304372-3

DigiKey Part Number
17-2304372-3TR-ND - Tape & Reel (TR)
17-2304372-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2304372-3
Description
1-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2304372-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
3A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,66600 €36,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1703,06147 €520,45 €
3402,91538 €991,23 €
5102,83320 €1.444,93 €
8502,73296 €2.323,02 €
1.1902,66891 €3.176,00 €
1.7002,60264 €4.424,49 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,22720 €