
2301462-7 | |
|---|---|
DigiKey Part Number | 17-2301462-7-ND |
Manufacturer | |
Manufacturer Product Number | 2301462-7 |
Description | 30POS,HYBRID,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.764 | 4,53929 € | 8.007,31 € |
| Unit Price without VAT: | 4,53929 € |
|---|---|
| Unit Price with VAT: | 5,49254 € |

