Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2296207-4 | |
|---|---|
DigiKey Part Number | 17-2296207-4-ND |
Manufacturer | |
Manufacturer Product Number | 2296207-4 |
Description | 4P PM PLUG VAL-U-LOK PM GWT/V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2296207-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,19096 € | 1.336,72 € |
| Unit Price without VAT: | 0,19096 € |
|---|---|
| Unit Price with VAT: | 0,23106 € |



