
2267393-1 | |
|---|---|
DigiKey Part Number | 17-2267393-1-ND |
Manufacturer | |
Manufacturer Product Number | 2267393-1 |
Description | CONN BACKSHELL W/CLMP SZ11 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | 0.825" (20.96mm) | |
Shell Size - Insert | 11 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,53772 € | 1.634,43 € |
| Unit Price without VAT: | 6,53772 € |
|---|---|
| Unit Price with VAT: | 7,91064 € |

