
2232511-5 | |
|---|---|
DigiKey Part Number | A120632-ND |
Manufacturer | |
Manufacturer Product Number | 2232511-5 |
Description | CONN HEADER VERT 5POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2232511-5 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded 3 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,46250 € | 1.110,00 € |
| Unit Price without VAT: | 0,46250 € |
|---|---|
| Unit Price with VAT: | 0,55963 € |

