




2227103-2 | |
|---|---|
DigiKey Part Number | A123363-ND |
Manufacturer | |
Manufacturer Product Number | 2227103-2 |
Description | CONN ZQSFP+ CAGE 1X2 W/HSINK R/A |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227103-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

