2213616-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213616-1

DigiKey Part Number
A125735TR-ND - Tape & Reel (TR)
A125735CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2213616-1
Description
HERM BLADE & RECPT,2 POS,POST,SE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2213616-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
2
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
Board Guide
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,19800 €11,98 €
1001,01800 €101,80 €
5000,90864 €454,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82200 €822,00 €
2.0000,78278 €1.565,56 €
3.0000,76072 €2.282,16 €
5.0000,73381 €3.669,05 €
7.0000,71661 €5.016,27 €
10.0000,69882 €6.988,20 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,70610 €