Parametric Equivalent
Parametric Equivalent

2205083-1 | |
|---|---|
DigiKey Part Number | 2205083-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205083-1 |
Description | CABLE FLXSTRP 5POS 2.54MM 4" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.150" (3.81mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01144 € | 2.011,44 € |
| Unit Price without VAT: | 2,01144 € |
|---|---|
| Unit Price with VAT: | 2,43384 € |


