
2204061-2 | |
|---|---|
DigiKey Part Number | A141330-ND |
Manufacturer | |
Manufacturer Product Number | 2204061-2 |
Description | CONN EDGE DUAL FMALE 40POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 (36 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204061-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1; 18 | |
Number of Positions | 40 (36 + 4 Power) | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 6,36600 € | 63,66 € |
| 25 | 5,96680 € | 149,17 € |
| 50 | 5,68180 € | 284,09 € |
| 120 | 5,34150 € | 640,98 € |
| 360 | 4,94325 € | 1.779,57 € |
| 600 | 4,76838 € | 2.861,03 € |
| 1.080 | 4,57490 € | 4.940,89 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 9,06290 € |

