cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132529-3

DigiKey Part Number
2132529-3-ND
Manufacturer
Manufacturer Product Number
2132529-3
Description
IMP100S,H,V3P6C,LG,REW39,5.5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
54 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2132529-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Left
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
9
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
36 Signal, 18 Ground
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
29.9VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 173 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8325,14255 €4.278,60 €
Unit Price without VAT:5,14255 €
Unit Price with VAT:6,22249 €

Other Suppliers on DigiKey

173In Stock
Ships from WEC