
2120330-1 | |
|---|---|
DigiKey Part Number | A125192-ND |
Manufacturer | |
Manufacturer Product Number | 2120330-1 |
Description | CONN HOOD SIDE ENTRY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 2120330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.937" L x 1.181" W x 2.661" H (49.20mm x 30.00mm x 67.60mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | Nickel | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 33,35111 € | 2.401,28 € |
| Unit Price without VAT: | 33,35111 € |
|---|---|
| Unit Price with VAT: | 40,35484 € |

