RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Let's Talk Wi-Fi 6E

2118309-4

DigiKey Part Number
17-2118309-4-ND
Manufacturer
Manufacturer Product Number
2118309-4
Description
DUAL BAND WIFI, 2.4 & 5GHZ, PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2118309-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44175GHz, 5.3875GHz
Frequency Range
2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3.7dBi
Features
Cable - 120mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.6001,97270 €11.047,12 €
Manufacturers Standard Package
Unit Price without VAT:1,97270 €
Unit Price with VAT:2,38697 €