
1-2381260-1 | |
|---|---|
DigiKey Part Number | 17-1-2381260-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381260-1 |
Description | POWER VERSA-LOCK PLUG, 1X1 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1-2381260-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,41420 € | 41,42 € |
| 450 | 0,37251 € | 167,63 € |
| 900 | 0,35470 € | 319,23 € |
| 1.350 | 0,34470 € | 465,35 € |
| 2.700 | 0,32824 € | 886,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

