Image for 2101002-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101002-1

DigiKey Part Number
2101002-1-ND
Manufacturer
Manufacturer Product Number
2101002-1
Description
ARINC 150/150/13C2/150/150/BLANK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Receptacle Connector Arinc Press-Fit 150/150/13C2/150/150/Blank
Datasheet
 Datasheet
EDA/CAD Models
2101002-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Shell Style
Receptacle
Class
Non-Environmental
Class Code
-
Shell Size
3
Cavity A
150
Cavity B
150
Cavity C
13C2
Cavity D
150
Cavity E
150
Cavity F
Blank
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
Press-Fit
Features
Cinch Nuts (M3), Dust Cap
Note
Partially Loaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10843,09100 €8.430,91 €
Unit Price without VAT:843,09100 €
Unit Price with VAT:1.020,14011 €