


2085133-3 | |
|---|---|
DigiKey Part Number | A115051-ND |
Manufacturer | |
Manufacturer Product Number | 2085133-3 |
Description | CONN VRM FMALE 34POS GOLD |
Customer Reference | |
Detailed Description | 34 Position Female Connector VRM Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | VRM | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 12; 1; 1; 1; 1 | |
Number of Positions | 34 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |

