206062-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 17.752
Unit Price: 7,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.105
Unit Price: 6,68000 €
Datasheet
Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206062-3

DigiKey Part Number
A25021-ND
Manufacturer
Manufacturer Product Number
206062-3
Description
CONN BACKSH W/CLMP SZ11 5/8-24
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Material
Thermoplastic
Series
Color
Black
Part Status
Obsolete
Features
Clamp Screws
Type
Backshell, Cable Clamp
Includes
4 pcs - 2 pc Cable Clamp, 2 Screws
Cable Opening
0.329" (8.36mm)
Material Flammability Rating
UL94 V-0
Diameter - Outside
0.825" (20.96mm)
For Use With/Related Products
CPC Connectors
Shell Size - Insert
11
Base Product Number
Thread Size
5/8-24 UNEF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-206062-4TE Connectivity AMP Connectors17.752A32515-ND7,08000 €Direct
1-206062-5TE Connectivity AMP Connectors1.105A104910-ND6,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes