MFR Recommended

2057461-1 | |
|---|---|
DigiKey Part Number | 2057461-1-ND |
Manufacturer | |
Manufacturer Product Number | 2057461-1 |
Description | CONN DIFF ARRAY RCPT 184POS PCB |
Customer Reference | |
Detailed Description | 190 (184 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2057461-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 190 (184 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |


