



2013285-2 | |
|---|---|
DigiKey Part Number | 17-2013285-2-ND |
Manufacturer | |
Manufacturer Product Number | 2013285-2 |
Description | DYNAMIC D-5 DYNATAP 20P ASSY P/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2013285-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 5 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 16 | 26,70813 € | 427,33 € |
| 32 | 25,43406 € | 813,89 € |
| 56 | 24,44982 € | 1.369,19 € |
| 104 | 23,40587 € | 2.434,21 € |
| 256 | 21,96637 € | 5.623,39 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 39,31290 € |

