
2007831-3 | |
|---|---|
DigiKey Part Number | 2007831-3-ND |
Manufacturer | |
Manufacturer Product Number | 2007831-3 |
Description | CONN HEADER IMPACT 192POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins and Blades Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007831-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Impact, Guide Right | |
Number of Positions | 192 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 12 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | 15,22274 € | 7.124,24 € |
| Unit Price without VAT: | 15,22274 € |
|---|---|
| Unit Price with VAT: | 18,41952 € |

