Position QSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position QSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2007474-1

DigiKey Part Number
A116846-ND
Manufacturer
Manufacturer Product Number
2007474-1
Description
CONN QSFP+ CAGE 1X3 PRESSFIT R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007474-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 3)
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9620,94271 €2.010,50 €
Manufacturers Standard Package
Unit Price without VAT:20,94271 €
Unit Price with VAT:25,34068 €