
2-962915-2 | |
|---|---|
DigiKey Part Number | 2-962915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-962915-2 |
Description | CONN TAB 18-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-962915-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105.000 | 0,22229 € | 23.340,45 € |
| Unit Price without VAT: | 0,22229 € |
|---|---|
| Unit Price with VAT: | 0,26897 € |

