
2-770849-0 | |
|---|---|
DigiKey Part Number | A144917-ND |
Manufacturer | |
Manufacturer Product Number | 2-770849-0 |
Description | CONN RCPT HSG 20POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-770849-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57600 € | 14,40 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,52220 € | 52,22 € |
| 400 | 0,47348 € | 189,39 € |
| 800 | 0,45086 € | 360,69 € |
| 1.200 | 0,43814 € | 525,77 € |
| 2.800 | 0,41271 € | 1.155,59 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

