2-5223087-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 224
Unit Price: 9,73000 €
Datasheet
Image for 2-5223087-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5223087-6

DigiKey Part Number
2-5223087-6-ND
Manufacturer
Manufacturer Product Number
2-5223087-6
Description
CONN HEADER FUTUREBUS 240POS PCB
Customer Reference
Detailed Description
240 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
48
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes