
2-520193-2 | |
|---|---|
DigiKey Part Number | A27806TR-ND - Tape & Reel (TR) A27806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520193-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520193-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,17220 € | 17,22 € |
| 250 | 0,16136 € | 40,34 € |
| 500 | 0,15366 € | 76,83 € |
| 1.000 | 0,14633 € | 146,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,13641 € | 368,31 € |
| 5.400 | 0,12990 € | 701,46 € |
| 8.100 | 0,12624 € | 1.022,54 € |
| 13.500 | 0,12177 € | 1.643,89 € |
| 18.900 | 0,11891 € | 2.247,40 € |
| 27.000 | 0,11596 € | 3.130,92 € |
| 67.500 | 0,10870 € | 7.337,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |












