Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36964-2

DigiKey Part Number
A09055TR-ND - Tape & Reel (TR)
A09055CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36964-2
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Datasheet
 Datasheet
EDA/CAD Models
2-36964-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
-
Color
Purple
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47900 €4,79 €
250,44880 €11,22 €
500,42740 €21,37 €
1000,40690 €40,69 €
2500,38140 €95,35 €
5000,36316 €181,58 €
1.0000,34582 €345,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33389 €834,73 €
5.0000,31796 €1.589,80 €
7.5000,30899 €2.317,42 €
12.5000,29806 €3.725,75 €
17.5000,29108 €5.093,90 €
25.0000,28385 €7.096,25 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €