
2-328489-1 | |
---|---|
DigiKey Part Number | 2-328489-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-328489-1 |
Description | CONN RING CIRC 20-24AWG #0 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 0 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 0 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.160" (4.06mm) | |
Length - Overall | 0.589" (14.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.100" (1.02mm ~ 2.54mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,24663 € | 3.116,57 € |
Unit Price without VAT: | 1,24663 € |
---|---|
Unit Price with VAT: | 1,50842 € |