
2-32186-7 | |
|---|---|
DigiKey Part Number | A135512TR-ND - Tape & Reel (TR) A135512CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32186-7 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32186-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24700 € | 61,75 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,22397 € | 223,97 € |
| 2.500 | 0,20994 € | 524,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20591 € | 1.029,55 € |
| 10.000 | 0,19609 € | 1.960,90 € |
| 15.000 | 0,19056 € | 2.858,40 € |
| 25.000 | 0,18382 € | 4.595,50 € |
| 35.000 | 0,17951 € | 6.282,85 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

