
2-32051-1 | |
|---|---|
DigiKey Part Number | A28070TR-ND - Tape & Reel (TR) A28070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32051-1 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32051-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,65240 € | 16,31 € |
| 50 | 0,62120 € | 31,06 € |
| 100 | 0,59140 € | 59,14 € |
| 250 | 0,55432 € | 138,58 € |
| 500 | 0,52784 € | 263,92 € |
| 1.000 | 0,50264 € | 502,64 € |
| 2.500 | 0,47194 € | 1.179,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46215 € | 2.310,75 € |
| 10.000 | 0,44011 € | 4.401,10 € |
| 15.000 | 0,42771 € | 6.415,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |


