
2-31808-2 | |
|---|---|
DigiKey Part Number | A135490TR-ND - Tape & Reel (TR) A135490CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31808-2 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.562" (14.27mm) | |
Length - Overall | 1.074" (27.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81100 € | 28,11 € |
| 25 | 2,63520 € | 65,88 € |
| 50 | 2,50920 € | 125,46 € |
| 100 | 2,38940 € | 238,94 € |
| 250 | 2,23976 € | 559,94 € |
| 500 | 2,13290 € | 1.066,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03114 € | 2.031,14 € |
| 2.000 | 1,93429 € | 3.868,58 € |
| 3.000 | 1,87979 € | 5.639,37 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 4,00510 € |

