
1-2408818-1 | |
|---|---|
DigiKey Part Number | 17-1-2408818-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2408818-1 |
Description | REC HSG 1P RED HCI 6.2 PITCH NO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-2408818-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,19080 € | 19,08 € |
| 250 | 0,17880 € | 44,70 € |
| 500 | 0,17026 € | 85,13 € |
| 1.000 | 0,16213 € | 162,13 € |
| 2.500 | 0,15196 € | 379,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

