
928205-8 | |
|---|---|
DigiKey Part Number | 928205-8-ND |
Manufacturer | |
Manufacturer Product Number | 928205-8 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928205-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,27108 € | 1.897,56 € |
| Unit Price without VAT: | 0,27108 € |
|---|---|
| Unit Price with VAT: | 0,32801 € |

