Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377173-0

DigiKey Part Number
2266-2-1377173-0-ND
Manufacturer
Manufacturer Product Number
2-1377173-0
Description
CONN SPADE TERM 16-22AWG #10 RED
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1377173-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.