
1969133-2 | |
|---|---|
DigiKey Part Number | A107706-ND |
Manufacturer | |
Manufacturer Product Number | 1969133-2 |
Description | CONN QC RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 14-18 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1969133-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.187" (4.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | 0,17413 € | 1.532,34 € |
| Unit Price without VAT: | 0,17413 € |
|---|---|
| Unit Price with VAT: | 0,21070 € |

