120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934544-1

DigiKey Part Number
A107886-ND
Manufacturer
Manufacturer Product Number
1934544-1
Description
CONN RCPT HD 120POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934544-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,90000 €22,90 €
1019,45600 €194,56 €
2618,18769 €472,88 €
5217,31962 €900,62 €
10416,49356 €1.715,33 €
26015,46204 €4.020,13 €
52014,72517 €7.657,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,90000 €
Unit Price with VAT:27,70900 €