



1924900-1 | |
|---|---|
DigiKey Part Number | A128315-ND |
Manufacturer | |
Manufacturer Product Number | 1924900-1 |
Description | CONN PLUG HSG 30POS HYB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1924900-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,30240 € | 57,56 € |
| 50 | 2,19240 € | 109,62 € |
| 100 | 2,08760 € | 208,76 € |
| 275 | 1,94378 € | 534,54 € |
| 550 | 1,85102 € | 1.018,06 € |
| 1.100 | 1,76272 € | 1.938,99 € |
| 2.750 | 1,65245 € | 4.544,24 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |

