
1903291-1 | |
|---|---|
DigiKey Part Number | 1903291-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903291-1 |
Description | EMBOSS ASSY FOR 0.635 BAY CONN W |
Customer Reference | |
Detailed Description | 42 Position Plug Connector Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1903291-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 42 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

