
1871418-1 | |
|---|---|
DigiKey Part Number | 2266-1871418-1-ND |
Manufacturer | |
Manufacturer Product Number | 1871418-1 |
Description | CONN RCPT HSG 4POS 12.00MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1871418-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.327" (8.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |

