
DMN4031SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN4031SSDQ-13TR-ND - Tape & Reel (TR) 31-DMN4031SSDQ-13CT-ND - Cut Tape (CT) 31-DMN4031SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4031SSDQ-13 |
Description | MOSFET 2N-CH 40V 5.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN4031SSDQ-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 18.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 945pF @ 20V |
Part Status Active | Power - Max 1.42W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.2A | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 31mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40190 € | 40,19 € |
| 500 | 0,31076 € | 155,38 € |
| 1.000 | 0,28138 € | 281,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24956 € | 623,90 € |
| 5.000 | 0,22990 € | 1.149,50 € |
| 7.500 | 0,21988 € | 1.649,10 € |
| 12.500 | 0,20862 € | 2.607,75 € |
| 17.500 | 0,20195 € | 3.534,12 € |
| 25.000 | 0,19547 € | 4.886,75 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

