2-160978-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,37063 €
Datasheet
Image for 2-160978-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-160978-1

DigiKey Part Number
2-160978-1-ND
Manufacturer
Manufacturer Product Number
2-160978-1
Description
CBL TIE LOCKING NATURAL 1.181'
Customer Reference
Detailed Description
Standard, Locking Natural 4.06" (103.00mm) 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.06" (103.00mm)
Width
0.189" (4.80mm)
Length - Actual
1.181' (360.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.600In Stock
Ships from WEC